
SSM6J825R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6J825RLFTR-ND - Tape & Reel (TR) 264-SSM6J825RLFCT-ND - Cut Tape (CT) 264-SSM6J825RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J825R,LF |
Description | P-CH MOSFET -30V, -20/+10V, -4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +10V, -20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 492 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP-F |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 100 | 4,98490 Kč | 498,49 Kč |
| 500 | 3,75780 Kč | 1 878,90 Kč |
| 1 000 | 3,36157 Kč | 3 361,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85769 Kč | 8 573,07 Kč |
| 6 000 | 2,60372 Kč | 15 622,32 Kč |
| 9 000 | 2,47424 Kč | 22 268,16 Kč |
| 15 000 | 2,32875 Kč | 34 931,25 Kč |
| 21 000 | 2,24258 Kč | 47 094,18 Kč |
| 30 000 | 2,15883 Kč | 64 764,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

