
SSM6J825R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6J825RLFTR-ND - Tape & Reel (TR) 264-SSM6J825RLFCT-ND - Cut Tape (CT) 264-SSM6J825RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J825R,LF |
Description | P-CH MOSFET -30V, -20/+10V, -4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 492 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 7,30300 Kč | 73,03 Kč |
| 100 | 4,65850 Kč | 465,85 Kč |
| 500 | 3,51246 Kč | 1 756,23 Kč |
| 1 000 | 3,14233 Kč | 3 142,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59118 Kč | 7 773,54 Kč |
| 6 000 | 2,36086 Kč | 14 165,16 Kč |
| 9 000 | 2,24346 Kč | 20 191,14 Kč |
| 15 000 | 2,11153 Kč | 31 672,95 Kč |
| 21 000 | 2,03341 Kč | 42 701,61 Kč |
| 30 000 | 1,95746 Kč | 58 723,80 Kč |
| 75 000 | 1,89855 Kč | 142 391,25 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |

