
SSM6J801R,LF | |
|---|---|
DigiKey Part Number | SSM6J801RLFTR-ND - Tape & Reel (TR) SSM6J801RLFCT-ND - Cut Tape (CT) SSM6J801RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J801R,LF |
Description | MOSFET P-CH 20V 6A 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J801R,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.8 nC @ 4.5 V |
Series | Vgs (Max) +6V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP-F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 32.5mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 500 | 2,83138 Kč | 1 415,69 Kč |
| 1 000 | 2,52081 Kč | 2 520,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12556 Kč | 6 376,68 Kč |
| 6 000 | 1,92622 Kč | 11 557,32 Kč |
| 9 000 | 1,82459 Kč | 16 421,31 Kč |
| 15 000 | 1,71034 Kč | 25 655,10 Kč |
| 21 000 | 1,64267 Kč | 34 496,07 Kč |
| 30 000 | 1,57689 Kč | 47 306,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

