
SSM6J771G,LF | |
|---|---|
DigiKey Part Number | SSM6J771GLFTR-ND - Tape & Reel (TR) SSM6J771GLFCT-ND - Cut Tape (CT) SSM6J771GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J771G,LF |
Description | MOSFET P-CH 20V 5A 6WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 1.2W (Ta) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J771G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 3A, 8.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,56460 Kč | 956,46 Kč |
| 500 | 7,38374 Kč | 3 691,87 Kč |
| 1 000 | 6,68135 Kč | 6 681,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,78866 Kč | 17 365,98 Kč |
| 6 000 | 5,33913 Kč | 32 034,78 Kč |
| 9 000 | 5,11014 Kč | 45 991,26 Kč |
| 15 000 | 4,85288 Kč | 72 793,20 Kč |
| 21 000 | 4,70056 Kč | 98 711,76 Kč |
| 30 000 | 4,55256 Kč | 136 576,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



