
SSM6J502NU,LF | |
|---|---|
DigiKey Part Number | SSM6J502NULFTR-ND - Tape & Reel (TR) SSM6J502NULFCT-ND - Cut Tape (CT) SSM6J502NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J502NU,LF |
Description | MOSFET P-CH 20V 6A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J502NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23.1mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 100 | 5,00150 Kč | 500,15 Kč |
| 500 | 3,77890 Kč | 1 889,45 Kč |
| 1 000 | 3,38421 Kč | 3 384,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79544 Kč | 8 386,32 Kč |
| 6 000 | 2,54989 Kč | 15 299,34 Kč |
| 9 000 | 2,42473 Kč | 21 822,57 Kč |
| 15 000 | 2,28408 Kč | 34 261,20 Kč |
| 21 000 | 2,20078 Kč | 46 216,38 Kč |
| 30 000 | 2,11981 Kč | 63 594,30 Kč |
| 75 000 | 2,07869 Kč | 155 901,75 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |


