
SSM6J414TU,LF | |
|---|---|
DigiKey Part Number | SSM6J414TULFTR-ND - Tape & Reel (TR) SSM6J414TULFCT-ND - Cut Tape (CT) SSM6J414TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J414TU,LF |
Description | MOSFET P CH 20V 6A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J414TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22.5mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UF6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07320 Kč | 2 036,60 Kč |
| 1 000 | 3,64840 Kč | 3 648,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10770 Kč | 9 323,10 Kč |
| 6 000 | 2,83522 Kč | 17 011,32 Kč |
| 9 000 | 2,69635 Kč | 24 267,15 Kč |
| 15 000 | 2,54028 Kč | 38 104,20 Kč |
| 21 000 | 2,44785 Kč | 51 404,85 Kč |
| 30 000 | 2,35801 Kč | 70 740,30 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

