
SSM6J214FE(TE85L,F | |
|---|---|
DigiKey Part Number | SSM6J214FE(TE85LFTR-ND - Tape & Reel (TR) SSM6J214FE(TE85LFCT-ND - Cut Tape (CT) SSM6J214FE(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J214FE(TE85L,F |
Description | MOSFET P-CH 30V 3.6A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.6A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J214FE(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,87570 Kč | 487,57 Kč |
| 500 | 3,67130 Kč | 1 835,65 Kč |
| 1 000 | 3,28262 Kč | 3 282,62 Kč |
| 2 000 | 2,95516 Kč | 5 910,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67935 Kč | 10 717,40 Kč |
| 8 000 | 2,44724 Kč | 19 577,92 Kč |
| 12 000 | 2,32896 Kč | 27 947,52 Kč |
| 20 000 | 2,19604 Kč | 43 920,80 Kč |
| 28 000 | 2,11732 Kč | 59 284,96 Kč |
| 40 000 | 2,04081 Kč | 81 632,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


