P-Channel 20 V 4A (Ta) 500mW (Ta) Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 4A (Ta) 500mW (Ta) Surface Mount ES6
SOT-563

SSM6J212FE,LF

DigiKey Part Number
SSM6J212FELFTR-ND - Tape & Reel (TR)
SSM6J212FELFCT-ND - Cut Tape (CT)
SSM6J212FELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6J212FE,LF
Description
MOSFET P-CH 20V 4A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 500mW (Ta) Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6J212FE,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
40.7mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
970 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ES6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,91100 Kč99,11 Kč
1006,37920 Kč637,92 Kč
5004,85054 Kč2 425,27 Kč
1 0004,35709 Kč4 357,09 Kč
2 0003,94164 Kč7 883,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,59202 Kč14 368,08 Kč
8 0003,29787 Kč26 382,96 Kč
12 0003,14800 Kč37 776,00 Kč
20 0002,97960 Kč59 592,00 Kč
28 0002,87990 Kč80 637,20 Kč
40 0002,78299 Kč111 319,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč