


SSM6J212FE,LF | |
|---|---|
DigiKey Part Number | SSM6J212FELFTR-ND - Tape & Reel (TR) SSM6J212FELFCT-ND - Cut Tape (CT) SSM6J212FELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J212FE,LF |
Description | MOSFET P-CH 20V 4A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J212FE,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40.7mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 970 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 500 | 4,85054 Kč | 2 425,27 Kč |
| 1 000 | 4,35709 Kč | 4 357,09 Kč |
| 2 000 | 3,94164 Kč | 7 883,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,59202 Kč | 14 368,08 Kč |
| 8 000 | 3,29787 Kč | 26 382,96 Kč |
| 12 000 | 3,14800 Kč | 37 776,00 Kč |
| 20 000 | 2,97960 Kč | 59 592,00 Kč |
| 28 000 | 2,87990 Kč | 80 637,20 Kč |
| 40 000 | 2,78299 Kč | 111 319,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

