SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM5N15FE(TE85L,F)

DigiKey Part Number
264-SSM5N15FE(TE85L,F)TR-ND - Tape & Reel (TR)
264-SSM5N15FE(TE85L,F)CT-ND - Cut Tape (CT)
264-SSM5N15FE(TE85L,F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM5N15FE(TE85L,F)
Description
MOSFET N-CH 30V 100MA ESV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount ESV
Datasheet
 Datasheet
EDA/CAD Models
SSM5N15FE(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
4Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7.8 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ESV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 Kč8,12 Kč
104,83300 Kč48,33 Kč
1002,10380 Kč210,38 Kč
5001,93678 Kč968,39 Kč
1 0001,89261 Kč1 892,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,42352 Kč5 694,08 Kč
8 0001,16856 Kč9 348,48 Kč
12 0001,14565 Kč13 747,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,12000 Kč
Unit Price with VAT:9,82520 Kč