
SSM5H90ATU,LF | |
---|---|
DigiKey Part Number | 264-SSM5H90ATU,LFTR-ND - Tape & Reel (TR) 264-SSM5H90ATU,LFCT-ND - Cut Tape (CT) 264-SSM5H90ATU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM5H90ATU,LF |
Description | MOSFET N-CH 20V 2.4A UFV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount UFV |
Datasheet | Datasheet |
EDA/CAD Models | SSM5H90ATU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 1.5A, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFV | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 6,41600 Kč | 64,16 Kč |
100 | 4,07640 Kč | 407,64 Kč |
500 | 3,05952 Kč | 1 529,76 Kč |
1 000 | 2,73081 Kč | 2 730,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,29547 Kč | 6 886,41 Kč |
6 000 | 1,94656 Kč | 11 679,36 Kč |
9 000 | 1,72785 Kč | 15 550,65 Kč |
15 000 | 1,69505 Kč | 25 425,75 Kč |
21 000 | 1,66223 Kč | 34 906,83 Kč |
30 000 | 1,58829 Kč | 47 648,70 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |