
SSM3K72KFS,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3K72KFSLXHFTR-ND - Tape & Reel (TR) 264-SSM3K72KFSLXHFCT-ND - Cut Tape (CT) 264-SSM3K72KFSLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K72KFS,LXHF |
Description | AUTO AEC-Q LOW RDSON SS MOS N-CH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SSM |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,08800 Kč | 40,88 Kč |
| 100 | 2,55690 Kč | 255,69 Kč |
| 500 | 1,88658 Kč | 943,29 Kč |
| 1 000 | 1,66969 Kč | 1 669,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39336 Kč | 4 180,08 Kč |
| 6 000 | 1,25376 Kč | 7 522,56 Kč |
| 9 000 | 1,18260 Kč | 10 643,40 Kč |
| 15 000 | 1,10255 Kč | 16 538,25 Kč |
| 21 000 | 1,05512 Kč | 22 157,52 Kč |
| 30 000 | 1,00900 Kč | 30 270,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


