SSM3K72KFS,LXHF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 79 487
Unit Price: 4,20000 Kč
Datasheet
N-Channel 60 V 300mA (Ta) 150mW (Ta) Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K72KFS,LXHF

DigiKey Part Number
264-SSM3K72KFSLXHFTR-ND - Tape & Reel (TR)
264-SSM3K72KFSLXHFCT-ND - Cut Tape (CT)
264-SSM3K72KFSLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K72KFS,LXHF
Description
AUTO AEC-Q LOW RDSON SS MOS N-CH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 150mW (Ta) Surface Mount SSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SSM
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
1002,57440 Kč257,44 Kč
5001,89948 Kč949,74 Kč
1 0001,68110 Kč1 681,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40288 Kč4 208,64 Kč
6 0001,26233 Kč7 573,98 Kč
9 0001,19068 Kč10 716,12 Kč
15 0001,11008 Kč16 651,20 Kč
21 0001,06233 Kč22 308,93 Kč
30 0001,01590 Kč30 477,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč