N-Channel 30 V 4A (Ta) 2W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K376R,LF

DigiKey Part Number
SSM3K376RLFTR-ND - Tape & Reel (TR)
SSM3K376RLFCT-ND - Cut Tape (CT)
SSM3K376RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K376R,LF
Description
MOSFET N-CH 30V 4A SOT23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 2W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K376R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
56mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 4.5 V
Vgs (Max)
+12V, -8V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09300 Kč309,30 Kč
5002,29466 Kč1 147,33 Kč
1 0002,03639 Kč2 036,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70742 Kč5 122,26 Kč
6 0001,54139 Kč9 248,34 Kč
9 0001,45670 Kč13 110,30 Kč
15 0001,36151 Kč20 422,65 Kč
21 0001,30512 Kč27 407,52 Kč
30 0001,25028 Kč37 508,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč