N-Channel 100 V 3.5A (Ta) 1W (Ta) Surface Mount UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K361TU,LF

DigiKey Part Number
SSM3K361TULFTR-ND - Tape & Reel (TR)
SSM3K361TULFCT-ND - Cut Tape (CT)
SSM3K361TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K361TU,LF
Description
MOSFET N-CH 100V 3.5A UFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.5A (Ta) 1W (Ta) Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K361TU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
175°C
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
UFM
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
69mOhm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
109,99500 Kč99,95 Kč
1006,42750 Kč642,75 Kč
5004,88834 Kč2 444,17 Kč
1 0004,39173 Kč4 391,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76046 Kč11 281,38 Kč
6 0003,44227 Kč20 653,62 Kč
9 0003,28019 Kč29 521,71 Kč
15 0003,09802 Kč46 470,30 Kč
21 0002,99014 Kč62 792,94 Kč
30 0002,88530 Kč86 559,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč