N-Channel 60 V 6A (Ta) 1.8W (Ta) Surface Mount UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K341TU,LF

DigiKey Part Number
SSM3K341TULFTR-ND - Tape & Reel (TR)
SSM3K341TULFCT-ND - Cut Tape (CT)
SSM3K341TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K341TU,LF
Description
MOSFET N-CH 60V 6A UFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 6A (Ta) 1.8W (Ta) Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K341TU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,55400 Kč95,54 Kč
1006,13560 Kč613,56 Kč
5004,65904 Kč2 329,52 Kč
1 0004,18238 Kč4 182,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,57617 Kč10 728,51 Kč
6 0003,27072 Kč19 624,32 Kč
9 0003,11508 Kč28 035,72 Kč
15 0002,94015 Kč44 102,25 Kč
21 0002,83658 Kč59 568,18 Kč
30 0002,73590 Kč82 077,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč