
SSM3J375F,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3J375F,LXHFTR-ND - Tape & Reel (TR) 264-SSM3J375F,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3J375F,LXHF |
Description | AECQ MOSFET PCH -20V -2A SOT346 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | S-Mini | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| 500 | 3,13164 Kč | 1 565,82 Kč |
| 1 000 | 2,79294 Kč | 2 792,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36151 Kč | 7 084,53 Kč |
| 6 000 | 2,14407 Kč | 12 864,42 Kč |
| 9 000 | 2,03319 Kč | 18 298,71 Kč |
| 15 000 | 1,90855 Kč | 28 628,25 Kč |
| 21 000 | 1,83475 Kč | 38 529,75 Kč |
| 30 000 | 1,76299 Kč | 52 889,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

