
SSM3J356R,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3J356R,LXHFTR-ND - Tape & Reel (TR) 264-SSM3J356R,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3J356R,LXHF |
Description | AECQ MOSFET PCH -60V -2A SOT23F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07320 Kč | 2 036,60 Kč |
| 1 000 | 3,64840 Kč | 3 648,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10770 Kč | 9 323,10 Kč |
| 6 000 | 2,83522 Kč | 17 011,32 Kč |
| 9 000 | 2,69635 Kč | 24 267,15 Kč |
| 15 000 | 2,54028 Kč | 38 104,20 Kč |
| 21 000 | 2,44785 Kč | 51 404,85 Kč |
| 30 000 | 2,35801 Kč | 70 740,30 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


