P-Channel 60 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J356R,LF

DigiKey Part Number
SSM3J356RLFTR-ND - Tape & Reel (TR)
SSM3J356RLFCT-ND - Cut Tape (CT)
SSM3J356RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J356R,LF
Description
MOSFET P-CH 60V 2A SOT-23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3J356R,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Series
Vgs (Max)
+10V, -20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23F
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
300mOhm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,83700 Kč58,37 Kč
1003,67880 Kč367,88 Kč
5002,74402 Kč1 372,01 Kč
1 0002,44165 Kč2 441,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05710 Kč6 171,30 Kč
6 0001,86315 Kč11 178,90 Kč
9 0001,76425 Kč15 878,25 Kč
15 0001,65306 Kč24 795,90 Kč
21 0001,58721 Kč33 331,41 Kč
30 0001,52319 Kč45 695,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč