SOT-23-3 Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J351R,LF

DigiKey Part Number
SSM3J351RLFTR-ND - Tape & Reel (TR)
SSM3J351RLFCT-ND - Cut Tape (CT)
SSM3J351RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J351R,LF
Description
MOSFET P-CH 60V 3.5A SOT-23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.5A (Ta) 2W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3J351R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
134mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.1 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,17800 Kč71,78 Kč
1004,56790 Kč456,79 Kč
5003,43958 Kč1 719,79 Kč
1 0003,07562 Kč3 075,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,53379 Kč7 601,37 Kč
6 0002,30715 Kč13 842,90 Kč
9 0002,19168 Kč19 725,12 Kč
15 0002,06186 Kč30 927,90 Kč
21 0001,98498 Kč41 684,58 Kč
30 0001,91026 Kč57 307,80 Kč
75 0001,84188 Kč138 141,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč