P-Channel 12 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J338R,LF

DigiKey Part Number
SSM3J338RLFTR-ND - Tape & Reel (TR)
SSM3J338RLFCT-ND - Cut Tape (CT)
SSM3J338RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J338R,LF
Description
MOSFET P-CH 12V 6A SOT23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3J338R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 8V
Rds On (Max) @ Id, Vgs
17.6mOhm @ 6A, 8V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,84500 Kč68,45 Kč
1004,34450 Kč434,45 Kč
5003,25846 Kč1 629,23 Kč
1 0002,90759 Kč2 907,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46125 Kč7 383,75 Kč
6 0002,23618 Kč13 417,08 Kč
9 0002,12147 Kč19 093,23 Kč
15 0001,99254 Kč29 888,10 Kč
21 0001,91617 Kč40 239,57 Kč
30 0001,84192 Kč55 257,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč