Similar

SSM3J325F,LF | |
|---|---|
DigiKey Part Number | SSM3J325FLFTR-ND - Tape & Reel (TR) SSM3J325FLFCT-ND - Cut Tape (CT) SSM3J325FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J325F,LF |
Description | MOSFET P-CH 20V 2A S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J325F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | S-Mini | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 2,97120 Kč | 297,12 Kč |
| 500 | 2,20228 Kč | 1 101,14 Kč |
| 1 000 | 1,95302 Kč | 1 953,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63567 Kč | 4 907,01 Kč |
| 6 000 | 1,47553 Kč | 8 853,18 Kč |
| 9 000 | 1,39385 Kč | 12 544,65 Kč |
| 15 000 | 1,30202 Kč | 19 530,30 Kč |
| 21 000 | 1,24760 Kč | 26 199,60 Kč |
| 30 000 | 1,19471 Kč | 35 841,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




