
SSM3J143TU,LXHF | |
|---|---|
cms-digikey-product-number | 264-SSM3J143TULXHFTR-ND - Tape & Reel (TR) 264-SSM3J143TULXHFCT-ND - Cut Tape (CT) 264-SSM3J143TULXHFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SSM3J143TU,LXHF |
cms-description | SMOS P-CH VDSS:-20V VGSS:-8/+6V |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | P-Channel 20 V 5.5A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29.8mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,51500 Kč | 95,15 Kč |
| 100 | 6,12340 Kč | 612,34 Kč |
| 500 | 4,66048 Kč | 2 330,24 Kč |
| 1 000 | 4,18832 Kč | 4 188,32 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 000 | 3,48041 Kč | 10 441,23 Kč |
| 6 000 | 3,18701 Kč | 19 122,06 Kč |
| 9 000 | 3,03747 Kč | 27 337,23 Kč |
| 15 000 | 2,86947 Kč | 43 042,05 Kč |
| 21 000 | 2,76996 Kč | 58 169,16 Kč |
| 30 000 | 2,71729 Kč | 81 518,70 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |


