SSM3J140TU,LXHF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2 812
Unit Price: 15,21000 Kč
Datasheet
UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J140TU,LXHF

DigiKey Part Number
264-SSM3J140TULXHFTR-ND - Tape & Reel (TR)
264-SSM3J140TULXHFCT-ND - Cut Tape (CT)
264-SSM3J140TULXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J140TU,LXHF
Description
SMOS P-CH VDSS:-20V VGSS:-8/+6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.4A (Ta) 500mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
25.8mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24.8 nC @ 4.5 V
Vgs (Max)
+6V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,87000 Kč16,87 Kč
1010,49800 Kč104,98 Kč
1006,79270 Kč679,27 Kč
5005,28332 Kč2 641,66 Kč
1 0004,67467 Kč4 674,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,89750 Kč11 692,50 Kč
6 0003,57672 Kč21 460,32 Kč
9 0003,30260 Kč29 723,40 Kč
15 0003,22961 Kč48 444,15 Kč
21 0003,12450 Kč65 614,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,87000 Kč
Unit Price with VAT:20,41270 Kč