P-Channel 20 V 1.8A (Ta) 500mW (Ta) Surface Mount UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J114TU(TE85L)

DigiKey Part Number
SSM3J114TU(TE85L)TR-ND - Tape & Reel (TR)
SSM3J114TU(TE85L)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSM3J114TU(TE85L)
Description
MOSFET P-CH 20V 1.8A UFM
Customer Reference
Detailed Description
P-Channel 20 V 1.8A (Ta) 500mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J114TU(TE85L) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
149mOhm @ 600mA, 4V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 4 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
331 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,00800 Kč90,08 Kč
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč