
SSM14N956L,EFF | |
|---|---|
DigiKey Part Number | 264-SSM14N956LEFFTR-ND - Tape & Reel (TR) 264-SSM14N956LEFFCT-ND - Cut Tape (CT) 264-SSM14N956LEFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM14N956L,EFF |
Description | MOSFET 2N-CH 12V 20A TCSPED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 20A (Ta) 1.33W (Ta) Surface Mount TCSPED-302701 |
Datasheet | Datasheet |
EDA/CAD Models | SSM14N956L,EFF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Ta) | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 1.57mA | |
Gate Charge (Qg) (Max) @ Vgs | 76nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.33W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD, No Lead | |
Supplier Device Package | TCSPED-302701 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč |
| 10 | 21,22200 Kč | 212,22 Kč |
| 100 | 14,89710 Kč | 1 489,71 Kč |
| 500 | 12,73328 Kč | 6 366,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,70469 Kč | 107 046,90 Kč |
| Unit Price without VAT: | 30,58000 Kč |
|---|---|
| Unit Price with VAT: | 37,00180 Kč |


