
RN4988,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4988LXHF(CTTR-ND - Tape & Reel (TR) 264-RN4988LXHF(CT-ND - Cut Tape (CT) 264-RN4988LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4988,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz, 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66213 Kč | 4 986,39 Kč |
| 6 000 | 1,50157 Kč | 9 009,42 Kč |
| 9 000 | 1,41970 Kč | 12 777,30 Kč |
| 15 000 | 1,32765 Kč | 19 914,75 Kč |
| 21 000 | 1,29348 Kč | 27 163,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,09917 Kč | 2 099,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,23040 Kč | 1 115,20 Kč |
| 1 000 | 1,98032 Kč | 1 980,32 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

