
RN4987FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4987FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4987FELXHF(CT-ND - Cut Tape (CT) 264-RN4987FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4987FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz, 200MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4907FE,LF(CT | Toshiba Semiconductor and Storage | 1 760 | RN4907FELF(CTCT-ND | 5,01000 Kč | Parametric Equivalent |
| RN4987FE,LF(CT | Toshiba Semiconductor and Storage | 1 172 | RN4987FELF(CTCT-ND | 5,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73826 Kč | 6 953,04 Kč |
| 8 000 | 1,57764 Kč | 12 621,12 Kč |
| 12 000 | 1,49577 Kč | 17 949,24 Kč |
| 20 000 | 1,44529 Kč | 28 905,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,48500 Kč | 54,85 Kč |
| 100 | 3,44950 Kč | 344,95 Kč |
| 500 | 2,56940 Kč | 1 284,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 100 | 3,25350 Kč | 325,35 Kč |
| 500 | 2,42382 Kč | 1 211,91 Kč |
| 1 000 | 2,15542 Kč | 2 155,42 Kč |
| 2 000 | 1,92893 Kč | 3 857,86 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

