
RN4986FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4986FELF(CTTR-ND - Tape & Reel (TR) RN4986FELF(CTCT-ND - Cut Tape (CT) RN4986FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4986FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4986FE,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz, 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 100mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package ES6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMD13,115 | Nexperia USA Inc. | 158 | 1727-PEMD13,115CT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 500 | 1,39972 Kč | 699,86 Kč |
| 1 000 | 1,23342 Kč | 1 233,42 Kč |
| 2 000 | 1,09284 Kč | 2 185,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97441 Kč | 3 897,64 Kč |
| 8 000 | 0,87454 Kč | 6 996,32 Kč |
| 12 000 | 0,82361 Kč | 9 883,32 Kč |
| 20 000 | 0,76632 Kč | 15 326,40 Kč |
| 28 000 | 0,73238 Kč | 20 506,64 Kč |
| 40 000 | 0,69937 Kč | 27 974,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

