
RN4986FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4986FELF(CTTR-ND - Tape & Reel (TR) RN4986FELF(CTCT-ND - Cut Tape (CT) RN4986FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4986FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4986FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| 1 000 | 1,16638 Kč | 1 166,38 Kč |
| 2 000 | 1,03356 Kč | 2 067,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,89389 Kč | 3 575,56 Kč |
| 8 000 | 0,80227 Kč | 6 418,16 Kč |
| 12 000 | 0,75556 Kč | 9 066,72 Kč |
| 20 000 | 0,70300 Kč | 14 060,00 Kč |
| 28 000 | 0,67186 Kč | 18 812,08 Kč |
| 40 000 | 0,64158 Kč | 25 663,20 Kč |
| 100 000 | 0,57509 Kč | 57 509,00 Kč |
| 200 000 | 0,53401 Kč | 106 802,00 Kč |
| 400 000 | 0,52625 Kč | 210 500,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

