
| RN4985,LXHF(CT | |
|---|---|
| DigiKey Part Number | 264-RN4985,LXHF(CTTR-ND - Tape & Reel (TR) 264-RN4985,LXHF(CT-ND - Cut Tape (CT) 264-RN4985,LXHF(CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN4985,LXHF(CT | 
| Description | TRANS PREBIAS 1NPN 1PNP 50V US6 | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50V | |
| Resistor - Base (R1) | 2.2kOhms | |
| Resistor - Emitter Base (R2) | 47kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 250MHz, 200MHz | |
| Power - Max | 200mW | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | US6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,59755 Kč | 4 792,65 Kč | 
| 6 000 | 1,44321 Kč | 8 659,26 Kč | 
| 9 000 | 1,36453 Kč | 12 280,77 Kč | 
| 15 000 | 1,27605 Kč | 19 140,75 Kč | 
| 21 000 | 1,22363 Kč | 25 696,23 Kč | 
| 30 000 | 1,17267 Kč | 35 180,10 Kč | 
| 75 000 | 1,06083 Kč | 79 562,25 Kč | 
| 150 000 | 1,04030 Kč | 156 045,00 Kč | 
| Unit Price without VAT: | 7,70000 Kč | 
|---|---|
| Unit Price with VAT: | 9,31700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic