
RN4983FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4983FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4983FELXHF(CT-ND - Cut Tape (CT) 264-RN4983FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4983FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz, 200MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 22kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 22kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47310 Kč | 347,31 Kč |
| 500 | 2,58696 Kč | 1 293,48 Kč |
| 1 000 | 2,30033 Kč | 2 300,33 Kč |
| 2 000 | 2,05865 Kč | 4 117,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85512 Kč | 7 420,48 Kč |
| 8 000 | 1,68373 Kč | 13 469,84 Kč |
| 12 000 | 1,59636 Kč | 19 156,32 Kč |
| 20 000 | 1,49813 Kč | 29 962,60 Kč |
| 28 000 | 1,43997 Kč | 40 319,16 Kč |
| 40 000 | 1,38342 Kč | 55 336,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

