
RN4981FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4981FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4981FELXHF(CT-ND - Cut Tape (CT) 264-RN4981FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4981FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68206 Kč | 6 728,24 Kč |
| 8 000 | 1,52667 Kč | 12 213,36 Kč |
| 12 000 | 1,44746 Kč | 17 369,52 Kč |
| 20 000 | 1,35840 Kč | 27 168,00 Kč |
| 28 000 | 1,30566 Kč | 36 558,48 Kč |
| 40 000 | 1,25439 Kč | 50 175,60 Kč |
| 100 000 | 1,17034 Kč | 117 034,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,99300 Kč | 49,93 Kč |
| 100 | 3,15000 Kč | 315,00 Kč |
| 500 | 2,34566 Kč | 1 172,83 Kč |
| 1 000 | 2,08580 Kč | 2 085,80 Kč |
| 2 000 | 1,86661 Kč | 3 733,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,16000 Kč | 51,60 Kč |
| 100 | 3,24570 Kč | 324,57 Kč |
| 500 | 2,41808 Kč | 1 209,04 Kč |
| 1 000 | 2,15030 Kč | 2 150,30 Kč |
| 2 000 | 1,92435 Kč | 3 848,70 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

