
RN4607(TE85L,F) | |
|---|---|
DigiKey Part Number | RN4607(TE85LF)TR-ND - Tape & Reel (TR) RN4607(TE85LF)CT-ND - Cut Tape (CT) RN4607(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4607(TE85L,F) |
Description | TRANS PREBIAS 1NPN 1PNP 50V SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4607(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30090 Kč | 330,09 Kč |
| 500 | 2,45382 Kč | 1 226,91 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83173 Kč | 5 495,19 Kč |
| 6 000 | 1,65587 Kč | 9 935,22 Kč |
| 9 000 | 1,56622 Kč | 14 095,98 Kč |
| 15 000 | 1,46542 Kč | 21 981,30 Kč |
| 21 000 | 1,40572 Kč | 29 520,12 Kč |
| 30 000 | 1,34767 Kč | 40 430,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

