
RN2909FE(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2909FE(TE85LF)TR-ND - Tape & Reel (TR) RN2909FE(TE85LF)CT-ND - Cut Tape (CT) RN2909FE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2909FE(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2909FE(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 100 | 2,49440 Kč | 249,44 Kč |
| 500 | 1,84188 Kč | 920,94 Kč |
| 1 000 | 1,63053 Kč | 1 630,53 Kč |
| 2 000 | 1,45245 Kč | 2 904,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,26321 Kč | 5 052,84 Kč |
| 8 000 | 1,14052 Kč | 9 124,16 Kč |
| 12 000 | 1,07795 Kč | 12 935,40 Kč |
| 20 000 | 1,00762 Kč | 20 152,40 Kč |
| 28 000 | 0,96595 Kč | 27 046,60 Kč |
| 40 000 | 0,92545 Kč | 37 018,00 Kč |
| 100 000 | 0,83653 Kč | 83 653,00 Kč |
| 200 000 | 0,81569 Kč | 163 138,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

