
RN2903,LF(CT | |
|---|---|
DigiKey Part Number | RN2903LF(CTTR-ND - Tape & Reel (TR) RN2903LF(CTCT-ND - Cut Tape (CT) RN2903LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2903,LF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2903,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,97900 Kč | 29,79 Kč |
| 100 | 1,85390 Kč | 185,39 Kč |
| 500 | 1,35854 Kč | 679,27 Kč |
| 1 000 | 1,19773 Kč | 1 197,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96283 Kč | 2 888,49 Kč |
| 6 000 | 0,86233 Kč | 5 173,98 Kč |
| 9 000 | 0,81103 Kč | 7 299,27 Kč |
| 15 000 | 0,75331 Kč | 11 299,65 Kč |
| 21 000 | 0,71912 Kč | 15 101,52 Kč |
| 30 000 | 0,68587 Kč | 20 576,10 Kč |
| 75 000 | 0,61285 Kč | 45 963,75 Kč |
| 150 000 | 0,56773 Kč | 85 159,50 Kč |
| 300 000 | 0,54679 Kč | 164 037,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |


