
RN2901FE(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2901FE(TE85LF)TR-ND - Tape & Reel (TR) RN2901FE(TE85LF)CT-ND - Cut Tape (CT) RN2901FE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2901FE(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2901FE(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 3,95300 Kč | 39,53 Kč |
| 100 | 2,46550 Kč | 246,55 Kč |
| 500 | 1,82052 Kč | 910,26 Kč |
| 1 000 | 1,61163 Kč | 1 611,63 Kč |
| 2 000 | 1,43562 Kč | 2 871,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,24857 Kč | 4 994,28 Kč |
| 8 000 | 1,12730 Kč | 9 018,40 Kč |
| 12 000 | 1,06546 Kč | 12 785,52 Kč |
| 20 000 | 0,99594 Kč | 19 918,80 Kč |
| 28 000 | 0,95476 Kč | 26 733,28 Kč |
| 40 000 | 0,91472 Kč | 36 588,80 Kč |
| 100 000 | 0,82683 Kč | 82 683,00 Kč |
| 200 000 | 0,80623 Kč | 161 246,00 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

