
RN2424(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-RN2424(TE85LF)TR-ND - Tape & Reel (TR) 264-RN2424(TE85LF)CT-ND - Cut Tape (CT) 264-RN2424(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2424(TE85L,F) |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2424(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package S-Mini |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,69980 Kč | 369,98 Kč |
| 500 | 2,76166 Kč | 1 380,83 Kč |
| 1 000 | 2,45803 Kč | 2 458,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07187 Kč | 6 215,61 Kč |
| 6 000 | 1,87701 Kč | 11 262,06 Kč |
| 9 000 | 1,77769 Kč | 15 999,21 Kč |
| 15 000 | 1,66602 Kč | 24 990,30 Kč |
| 21 000 | 1,59988 Kč | 33 597,48 Kč |
| 30 000 | 1,53558 Kč | 46 067,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

