
RN2415,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2415LXHFTR-ND - Tape & Reel (TR) 264-RN2415LXHFCT-ND - Cut Tape (CT) 264-RN2415LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2415,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,63730 Kč | 263,73 Kč |
| 500 | 1,94736 Kč | 973,68 Kč |
| 1 000 | 1,72415 Kč | 1 724,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43962 Kč | 4 318,86 Kč |
| 6 000 | 1,29600 Kč | 7 776,00 Kč |
| 9 000 | 1,22274 Kč | 11 004,66 Kč |
| 15 000 | 1,14037 Kč | 17 105,55 Kč |
| 21 000 | 1,09157 Kč | 22 922,97 Kč |
| 30 000 | 1,04412 Kč | 31 323,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

