
RN2415,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2415LXHFTR-ND - Tape & Reel (TR) 264-RN2415LXHFCT-ND - Cut Tape (CT) 264-RN2415LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2415,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 100 | 2,49440 Kč | 249,44 Kč |
| 500 | 1,84188 Kč | 920,94 Kč |
| 1 000 | 1,63053 Kč | 1 630,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32061 Kč | 3 961,83 Kč |
| 6 000 | 1,18890 Kč | 7 133,40 Kč |
| 9 000 | 1,12168 Kč | 10 095,12 Kč |
| 15 000 | 1,04613 Kč | 15 691,95 Kč |
| 21 000 | 1,00137 Kč | 21 028,77 Kč |
| 30 000 | 0,95783 Kč | 28 734,90 Kč |
| 75 000 | 0,86228 Kč | 64 671,00 Kč |
| 150 000 | 0,81569 Kč | 122 353,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

