
RN2318(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2318(TE85LF)TR-ND - Tape & Reel (TR) RN2318(TE85LF)CT-ND - Cut Tape (CT) RN2318(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2318(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2318(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,07900 Kč | 30,79 Kč |
| 100 | 1,91620 Kč | 191,62 Kč |
| 500 | 1,40524 Kč | 702,62 Kč |
| 1 000 | 1,23962 Kč | 1 239,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99730 Kč | 2 991,90 Kč |
| 6 000 | 0,89369 Kč | 5 362,14 Kč |
| 9 000 | 0,84084 Kč | 7 567,56 Kč |
| 15 000 | 0,78139 Kč | 11 720,85 Kč |
| 21 000 | 0,74616 Kč | 15 669,36 Kč |
| 30 000 | 0,71191 Kč | 21 357,30 Kč |
| 75 000 | 0,63669 Kč | 47 751,75 Kč |
| 150 000 | 0,59020 Kč | 88 530,00 Kč |
| 300 000 | 0,57217 Kč | 171 651,00 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

