
| RN2315TE85LF | |
|---|---|
| DigiKey Part Number | RN2315TE85LFTR-ND - Tape & Reel (TR) RN2315TE85LFCT-ND - Cut Tape (CT) RN2315TE85LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN2315TE85LF | 
| Description | TRANS PREBIAS PNP 50V 0.1A SC70 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 2.2 kOhms | |
| Resistor - Emitter Base (R2) | 10 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 200 MHz | |
| Power - Max | 100 mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SC-70 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč | 
| 10 | 3,28700 Kč | 32,87 Kč | 
| 100 | 2,04310 Kč | 204,31 Kč | 
| 500 | 1,50052 Kč | 750,26 Kč | 
| 1 000 | 1,32451 Kč | 1 324,51 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,06749 Kč | 3 202,47 Kč | 
| 6 000 | 0,95770 Kč | 5 746,20 Kč | 
| 9 000 | 0,90169 Kč | 8 115,21 Kč | 
| 15 000 | 0,83869 Kč | 12 580,35 Kč | 
| 21 000 | 0,80136 Kč | 16 828,56 Kč | 
| 30 000 | 0,76506 Kč | 22 951,80 Kč | 
| 75 000 | 0,68537 Kč | 51 402,75 Kč | 
| 150 000 | 0,63612 Kč | 95 418,00 Kč | 
| 300 000 | 0,62418 Kč | 187 254,00 Kč | 
| Unit Price without VAT: | 5,41000 Kč | 
|---|---|
| Unit Price with VAT: | 6,54610 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic