
RN2310,LF | |
|---|---|
DigiKey Part Number | RN2310LFTR-ND - Tape & Reel (TR) RN2310LFCT-ND - Cut Tape (CT) RN2310LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2310,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2310,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,31870 Kč | 131,87 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83887 Kč | 838,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68831 Kč | 2 064,93 Kč |
| 6 000 | 0,61209 Kč | 3 672,54 Kč |
| 9 000 | 0,57320 Kč | 5 158,80 Kč |
| 15 000 | 0,52942 Kč | 7 941,30 Kč |
| 21 000 | 0,50347 Kč | 10 572,87 Kč |
| 30 000 | 0,47823 Kč | 14 346,90 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

