
| RN2307,LXHF | |
|---|---|
| DigiKey Part Number | 264-RN2307LXHFTR-ND - Tape & Reel (TR) 264-RN2307LXHFCT-ND - Cut Tape (CT) 264-RN2307LXHFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN2307,LXHF | 
| Description | TRANS PREBIAS PNP 50V 0.1A SC70 | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 10 kOhms | |
| Resistor - Emitter Base (R2) | 47 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 200 MHz | |
| Power - Max | 100 mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SC-70 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,43679 Kč | 4 310,37 Kč | 
| 6 000 | 1,29563 Kč | 7 773,78 Kč | 
| 9 000 | 1,22360 Kč | 11 012,40 Kč | 
| 15 000 | 1,14265 Kč | 17 139,75 Kč | 
| 21 000 | 1,09469 Kč | 22 988,49 Kč | 
| 30 000 | 1,04805 Kč | 31 441,50 Kč | 
| 75 000 | 0,94569 Kč | 70 926,75 Kč | 
| 150 000 | 0,91026 Kč | 136 539,00 Kč | 
| Unit Price without VAT: | 7,07000 Kč | 
|---|---|
| Unit Price with VAT: | 8,55470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic