RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2306,LF

DigiKey Part Number
264-RN2306,LFTR-ND - Tape & Reel (TR)
264-RN2306,LFCT-ND - Cut Tape (CT)
264-RN2306,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2306,LF
Description
TRANS PREBIAS PNP 50V 0.1A SC70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN2306,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,12200 Kč21,22 Kč
1001,30660 Kč130,66 Kč
5000,94916 Kč474,58 Kč
1 0000,83266 Kč832,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66364 Kč1 990,92 Kč
6 0000,59072 Kč3 544,32 Kč
9 0000,55351 Kč4 981,59 Kč
15 0000,51165 Kč7 674,75 Kč
21 0000,48683 Kč10 223,43 Kč
30 0000,46269 Kč13 880,70 Kč
75 0000,40966 Kč30 724,50 Kč
150 0000,37686 Kč56 529,00 Kč
300 0000,34929 Kč104 787,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč