
RN2107,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN2107LXHF(CTTR-ND - Tape & Reel (TR) 264-RN2107LXHF(CT-ND - Cut Tape (CT) 264-RN2107LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2107,LXHF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27201 Kč | 3 816,03 Kč |
| 6 000 | 1,14461 Kč | 6 867,66 Kč |
| 9 000 | 1,07962 Kč | 9 716,58 Kč |
| 15 000 | 1,00654 Kč | 15 098,10 Kč |
| 21 000 | 0,96324 Kč | 20 228,04 Kč |
| 30 000 | 0,92114 Kč | 27 634,20 Kč |
| 75 000 | 0,82873 Kč | 62 154,75 Kč |
| 150 000 | 0,78023 Kč | 117 034,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,74500 Kč | 37,45 Kč |
| 100 | 2,33440 Kč | 233,44 Kč |
| 500 | 1,72232 Kč | 861,16 Kč |
| 1 000 | 1,52446 Kč | 1 524,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 3,84900 Kč | 38,49 Kč |
| 100 | 2,40520 Kč | 240,52 Kč |
| 500 | 1,77558 Kč | 887,79 Kč |
| 1 000 | 1,57148 Kč | 1 571,48 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

