
RN2105ACT(TPL3) | |
|---|---|
DigiKey Part Number | RN2105ACT(TPL3)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN2105ACT(TPL3) |
Description | TRANS PREBIAS PNP 50V 0.08A CST3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 80 mA 100 mW Surface Mount CST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 80 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | CST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47238 Kč | 14 723,80 Kč |
| 20 000 | 1,40140 Kč | 28 028,00 Kč |
| 30 000 | 1,36151 Kč | 40 845,30 Kč |
| 50 000 | 1,31287 Kč | 65 643,50 Kč |
| 70 000 | 1,28180 Kč | 89 726,00 Kč |
| 100 000 | 1,24969 Kč | 124 969,00 Kč |
| Unit Price without VAT: | 1,47238 Kč |
|---|---|
| Unit Price with VAT: | 1,78158 Kč |

