Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 80 mA 100 mW Surface Mount CST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2103ACT(TPL3)

DigiKey Part Number
RN2103ACT(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN2103ACT(TPL3)
Description
TRANS PREBIAS PNP 50V 0.08A CST3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 80 mA 100 mW Surface Mount CST3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
80 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
CST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47238 Kč14 723,80 Kč
20 0001,40140 Kč28 028,00 Kč
30 0001,36151 Kč40 845,30 Kč
50 0001,31287 Kč65 643,50 Kč
70 0001,28180 Kč89 726,00 Kč
100 0001,24969 Kč124 969,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,47238 Kč
Unit Price with VAT:1,78158 Kč