
RN1964TE85LF | |
|---|---|
DigiKey Part Number | RN1964TE85LFTR-ND - Tape & Reel (TR) RN1964TE85LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN1964TE85LF |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1904,LF(CT | Toshiba Semiconductor and Storage | 2 935 | 264-RN1904,LF(CT-ND | 6,30000 Kč | Similar |
| PUMH2,115 | Nexperia USA Inc. | 0 | 1727-1743-1-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32343 Kč | 3 970,29 Kč |
| 6 000 | 1,19087 Kč | 7 145,22 Kč |
| 9 000 | 1,12328 Kč | 10 109,52 Kč |
| 15 000 | 1,04724 Kč | 15 708,60 Kč |
| 21 000 | 1,00219 Kč | 21 045,99 Kč |
| 30 000 | 0,95840 Kč | 28 752,00 Kč |
| 75 000 | 0,86225 Kč | 64 668,75 Kč |
| 150 000 | 0,80284 Kč | 120 426,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

