
RN1902,LF(CT | |
|---|---|
DigiKey Part Number | RN1902LF(CTTR-ND - Tape & Reel (TR) RN1902LF(CTCT-ND - Cut Tape (CT) RN1902LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1902,LF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1902,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 500 | 1,88650 Kč | 943,25 Kč |
| 1 000 | 1,67095 Kč | 1 670,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35415 Kč | 4 062,45 Kč |
| 6 000 | 1,21960 Kč | 7 317,60 Kč |
| 9 000 | 1,15097 Kč | 10 358,73 Kč |
| 15 000 | 1,07379 Kč | 16 106,85 Kč |
| 21 000 | 1,02807 Kč | 21 589,47 Kč |
| 30 000 | 0,98362 Kč | 29 508,60 Kč |
| 75 000 | 0,88603 Kč | 66 452,25 Kč |
| 150 000 | 0,84200 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

